Reference Only
204281-0300
Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 300MM.
Datasheet
204281-0300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Flat Patch | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Gain | 2.3 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Application | Consumer, Automative, Industrial | |
| Length | 35 mm | |
| Width | 11 mm | |
| Height | 0.1 mm | |
| Series | 204281 | |
| Cable Length | 300 mm | |
| For Use With | Home Automation, Connected Vehicle, Custom Solutions | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2042810300 02042810300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $2,448.00 | |
| $1.96 | $4,704.00 | |
| $1.94 | $11,640.00 |
Need more?