Reference Only

204281-0250

Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 250MM.

Manufacturer:

Mfr Part:
204281-0250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
TypeFlat Patch
Minimum Frequency2.4 GHz
Maximum Frequency5.85 GHz
Gain2.5 dBi
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
ApplicationConsumer, Automative, Industrial
Length35 mm
Width11 mm
Height0.1 mm
Series204281
Cable Length250 mm
For Use WithHome Automation, Connected Vehicle, Custom Solutions
PolarizationLinear
SubcategoryAntennas
Part # Aliases2042810250 02042810250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.05$2,460.00
$1.98$4,752.00
$1.95$11,700.00
Need more?
Contact Us