Reference Only

204281-0150

Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 150MM.

Manufacturer:

Mfr Part:
204281-0150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency5.85 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - WiFi - 802.11802.11, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Protocol - Sub GHzIoT, ISM
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain1.8 dBi, 3.1 dBi
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency2.45 GHz, 5.5 GHz
Length35 mm
Width11 mm
Height0.1 mm
Cable Type150 mm Coax
Series204281
Cable Length150 mm
For Use WithHome Automation, Connected Vehicle, Custom Solutions
PolarizationLinear
SubcategoryAntennas
Part # Aliases2042810150 02042810150

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.37$5,688.00
$1.90$9,120.00
Need more?