Reference Only
203389-0321
Board to Board & Mezzanine Connectors Quad-Row Bd-to-Bd Recept., 0.175mm Pit., 0.6mm Mated Ht., 2mm Mated Width, 32 Pos., 8 Reels/Ctn..
Datasheet
203389-0321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | 203389 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Quad-Row | |
| Part # Aliases | 2033890321 02033890321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative