Reference Only

203263-6685

Pin & Socket Connectors 6MM SCREW DOWN PIN 40.48MM LENGTH.

Manufacturer:

Mfr Part:
203263-6685

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions1 Position
Number of Rows1 Row
Termination StyleScrew
Contact MaterialCopper Alloy
Contact PlatingSilver
Voltage Rating600 V
Current Rating140 A
Series203263
PackagingBag
TradenameSentrality
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases2032636685 02032636685

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bag

(Minimum: 1,500 / Multiples: 300)
Quantity Unit PriceExt. Price
$4.44$6,660.00
$4.12$11,124.00
Need more?
Contact Us