Reference Only

203263-4785

Pin & Socket Connectors Sentrality 8mm Screw Mount Pin, 40.35mm Engagement Lg., Bag.

Manufacturer:

Mfr Part:
203263-4785

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductTerminals
Number of Positions1 Position
Number of Rows1 Row
Contact GenderMale
Termination StyleScrew
Mounting StylePCB
Contact MaterialSilver
Contact PlatingSilver
Voltage Rating600 V
Current Rating175 A
Series203263
TradenameSentrality
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases2032634785 02032634785

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 300)
Quantity Unit PriceExt. Price
$6.15$9,225.00
Need more?
Contact Us