Reference Only
203263-4485
Pin & Socket Connectors Sentrality 8mm Screw Mount Pin, 29.15mm Engagement Lg., Bag.
Datasheet
203263-4485 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Male | |
| Termination Style | Screw | |
| Mounting Style | PCB | |
| Contact Material | Silver | |
| Contact Plating | Silver | |
| Voltage Rating | 600 V | |
| Current Rating | 200 A | |
| Series | 203263 | |
| Packaging | Tray | |
| Tradename | Sentrality | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2032634485 02032634485 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,500 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.25 | $6,375.00 | |
| $4.10 | $11,070.00 |
Need more?