Reference Only

203263-0026

Pin & Socket Connectors MALE PIN 6MM LP CST.

Manufacturer:

Mfr Part:
203263-0026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductContacts
Number of Rows1 Row
Termination StylePress Fit
Contact MaterialCopper Alloy
Contact PlatingSilver
Voltage Rating600 V
Current Rating140 A
Series203263
TradenameSentrality
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.11$4,665.00
$2.77$7,479.00
Need more?