Reference Only
202935-2000
Heavy Duty Power Connectors MultiCat Mid-Pwr Crimp Terminal, Male, 0.20 m Gold Pltg, 28-26 AWG.
Datasheet
202935-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 202935 | |
| Product | Contacts | |
| Current Rating | 4 A | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 20 AWG | |
| Tradename | MultiCat | |
| Contact Gender | Pin (Male) | |
| For Use With | MultiCat Mid-Power Plug Housing | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.382 | $764.00 | |
| $0.353 | $1,059.00 | |
| $0.345 | $3,450.00 |
Need more?