Reference Only
202828-0068
Board to Board & Mezzanine Connectors Mirror Mezz Herm Conn 2.50mm Hgt 15 Pair 11 Row 688 CKT 0.76um Au Plat w/out Peg
Datasheet
202828-0068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Hermaphroditic Connectors | |
| Number of Positions | 688 Position | |
| Pitch | 1.5 mm, 4 mm | |
| Number of Rows | 11 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 750 mA, 1.2 A | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Series | 202828 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Mirror Mezz | |
| Part # Aliases | 2028280068 02028280068 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?