Reference Only
202112-1710
Standard Circular Connector MediSpec Plug Pos. Latch 17Ckt.
Datasheet
202112-1710 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 17 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Diameter | 20.37 mm | |
| IP Rating | IP50 | |
| Series | 202112 | |
| Color | Black | |
| Contact Material | Tin | |
| Current Rating | 1.6 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Length | 47.15 mm | |
| Mating Cycles | 10000 Cycle | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | MediSpec | |
| Voltage Rating | 300 VAC | |
| Part # Aliases | 02021121710 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.63 | $1,163.00 |
Need more?