Reference Only
202110-1710
Standard Circular Connector MediSpec Rec 17Ckt PNL MNT w/Latching.
Datasheet
202110-1710 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 17 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Diameter | 22.7 mm | |
| IP Rating | IP50 | |
| Series | 202110 | |
| Color | Black | |
| Contact Material | Tin | |
| Current Rating | 1.6 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Length | 29.28 mm | |
| Mating Cycles | 10000 Cycle | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | MediSpec | |
| Voltage Rating | 300 VAC | |
| Part # Aliases | 02021101710 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.66 | $1,466.00 | |
| $14.61 | $2,922.00 | |
| $14.34 | $7,170.00 |
Need more?