Reference Only

201845-0020

Heavy Duty Power Connectors MultiCat Plug Terminal 12-14 AWG.

Manufacturer:

Mfr Part:
201845-0020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series201845
ProductContacts
Current Rating26 A
Termination StyleCrimp
Voltage Rating1 kVAC
Insert / Contact GenderPin (Male)
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Min14 AWG
Wire Gauge Max12 AWG
TradenameMultiCat
ApplicationPower
Contact GenderPin (Male)
For Use WithMulticat Series Housings
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases2018450020 02018450020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.80$2,800.00
$2.66$6,650.00
Need more?