Reference Only
201844-0040
Heavy Duty Power Connectors MultiCat Herm BCKSHL 4 Circ 8-10AWG BLK.
Datasheet
201844-0040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 201844 | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 4 Position | |
| Housing Material | Polyetherimide (PEI) | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Tradename | MultiCat | |
| Application | 4 Position Housings | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Multicat Series Housings | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2018440040 02018440040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---