Reference Only

201842-1041

Heavy Duty Power Connectors MultiCat Vert Header 4 Circ GRY Key B.

Manufacturer:

Mfr Part:
201842-1041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series201842
ProductConnectors
Current Rating40 A
Number of Positions4 Position
Termination StyleThrough Hole
Voltage Rating1 kVAC/DC
Housing MaterialPolyetherimide (PEI)
Contact PlatingGold
Contact MaterialTin
TradenameMultiCat
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorGray
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Mounting StyleMounting Peg
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases2018421041 02018421041

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 135 / Multiples: 135)
Quantity Unit PriceExt. Price
$13.79$1,861.65
$13.07$3,528.90
$12.84$6,933.60
Need more?
Contact Us