Reference Only

201842-1031

Heavy Duty Power Connectors MultiCat Vert Header 3 Circ GRY Key B.

Manufacturer:

Mfr Part:
201842-1031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series201842
ProductConnectors
Current Rating40 A
Number of Positions3 Position
Termination StyleSolder
Voltage Rating1 kV
Insert / Contact GenderPin (Male)
Housing MaterialPolyetherimide (PEI)
Contact PlatingGold
Contact MaterialCopper Alloy
TradenameMultiCat
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorGray
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Mounting StyleMounting Peg
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases2018421031 02018421031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 135 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.54$1,557.90
$10.89$2,940.30
$10.53$5,686.20
$10.33$11,156.40
Need more?