Reference Only
201606-1630
DIN Rail Terminal Blocks HC UNVCLP 285A 1CKT GRY 1000V.
Datasheet
201606-1630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIN Rail Terminal Blocks | |
| Number of Positions | 1 Position | |
| Connection Method | Screw | |
| Current Rating | 285 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 2 AWG | |
| Wire Gauge Max | 1/0 AWG | |
| Mounting Style | DIN Rail (35) | |
| Color | Gray | |
| Series | 201606 | |
| Flammability Rating | UL 94 V-0 | |
| Height | 56 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 93.6 mm | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Type | Feed Through Terminal Block | |
| Width | 25 mm | |
| Wire Gauge Range | 10 AWG to 5.5/0 AWG | |
| Part # Aliases | 2016061630 02016061630 MX-KE163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.43 | $1,525.80 | |
| $24.92 | $2,990.40 | |
| $24.12 | $7,236.00 |
Need more?