Reference Only
201606-0690
Fixed Terminal Blocks HC UNVCLP TAP 1CKT GRY/GRY SRW MNT.
Datasheet
201606-0690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 26.5 mm | |
| Connection Method | Screw | |
| Current Rating | 380 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 3 AWG | |
| Wire Gauge Max | 1/0 AWG | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Color | Gray | |
| Series | 201606 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw Clamp | |
| Tradename | Eurostyle | |
| Part # Aliases | 2016060690 02016060690 MX-KE69 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.81 | $1,644.30 | |
| $50.58 | $3,034.80 | |
| $47.12 | $5,654.40 |
Need more?