Reference Only

201606-0672

Fixed Terminal Blocks UCLP 2PL GRY/BLU W/SCR 230A

Manufacturer:

Mfr Part:
201606-0672

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch17.5 mm
Connection MethodScrew
Current Rating230 A
Voltage Rating600 V
Wire Gauge Min4 AWG
Wire Gauge Max4/0 AWG
Mounting AngleStraight
ColorGray
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Length59.9 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesMX-KE67.2 2016060672 02016060672

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?