Reference Only

201606-0630

DIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail or Screw Mount, 285.0A / 600V, Grey Housing and Cover, 1 Circuit.

Manufacturer:

Mfr Part:
201606-0630

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions1 Position
Current Rating285 A
Voltage Rating600 V
Connection MethodScrew
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min2 AWG
Wire Gauge Max1/0 AWG
Length95 mm
Width29.5 mm
Height58.9 mm
Series201606
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameEurostyle
Part # Aliases2016060630 02016060630 MX-KE63

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$17.61$1,584.90
$17.18$4,638.60
$16.10$8,694.00
Need more?
Contact Us