Reference Only

201606-0613

Fixed Terminal Blocks UCLP 1PL GRN/YLW 150A

Manufacturer:

Mfr Part:
201606-0613

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Connection MethodScrew
Current Rating150 A
Voltage Rating600 V
Wire Gauge Min6 AWG
Wire Gauge Max1/0 AWG
Mounting AngleStraight
ColorGreen
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Length49 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesMX-KE61.3 2016060613 02016060613

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?