Reference Only

201126-0001

RF Connectors / Coaxial Connectors FAKRA JACK RA TH 50 Ohms KEY-A BLK.

Manufacturer:

Mfr Part:
201126-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesFAKRA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingReel
Frequency6 GHz
Product TypeRF Connectors / Coaxial Connectors
Series201126
SubcategoryRF Interconnects
Part # Aliases2011260001 02011260001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us