Reference Only

200914-0003

Heavy Duty Power Connectors MultiCat Circular Plug Hsg 3Ckt Blk.

Manufacturer:

Mfr Part:
200914-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series200914
ProductConnectors
Number of Positions3 Position
Termination StyleCrimp
Housing MaterialPolyetherimide (PEI)
Maximum Operating Temperature+ 150 C
TradenameMultiCat
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases2009140003 02009140003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$3,980.00
$1.94$7,760.00
Need more?