Reference Only

2005280100

FFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., FD19 Series, R/A, Bottom Contact, 1.9mm Ht., 10 Pos., Gold over Nickel Pltg

Manufacturer:

Mfr Part:
2005280100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions10 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?