Reference Only

200502-0321

Automotive Connectors stAK50h R/A Hybrid Header, 32 Pos., Key 1, Black, Tube.

Manufacturer:

Mfr Part:
200502-0321

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions32 Position
GenderPlug (Male)
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Contact PlatingTin
Series200502
PackagingTube
Contact MaterialCopper Alloy
Current Rating5 A, 12 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows5 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamestAK50h
TypeHybrid
Voltage Rating14 VDC
Part # Aliases2005020321, 02005020321

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?