Reference Only
200501-0322
Automotive Connectors .
Datasheet
200501-0322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Pitch | 2 mm, 4 mm | |
| Gender | Plug (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Blue | |
| Series | 200501 | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A, 12 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | stAK50h | |
| Type | Hybrid | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 2005010322 02005010322 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,650 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.30 | $5,445.00 | |
| $3.07 | $8,442.50 |
Need more?