Reference Only

200485-0310

FFC & FPC Connectors Easy-On FFC/FPC One-Touch Conn., 0.5mm Pit., Vert., 5.6mm Ht., 125 C Operating Temperature, 10 Pos., Gold (Au) Pltg, w/ Ground Terminal.

Manufacturer:

Mfr Part:
200485-0310

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions10 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact LocationSide Contact
Contact PlatingGold
Current Rating500 mA
Series200485
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V
Part # Aliases2004850310 02004850310

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,200 / Multiples: 7,200)
Quantity Unit PriceExt. Price
$1.11$7,992.00
Need more?
Contact Us