Reference Only
200218-0100
Crimpers / Crimping Tools HAND CRMP TOOL 18AWG MINIFIT TPA2 M/F TRM.
Datasheet
200218-0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Mini-Fit Series Terminals | |
| Color | Red | |
| Description/Function | 18 AWG | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit TPA2 | |
| Part # Aliases | 2002180100 02002180100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $375.42 | $1,877.10 | |
| $363.37 | $3,633.70 | |
| $348.05 | $8,701.25 |
Need more?