
2000966161
Automotive Connectors TAK50 CLEAN BODY TIN LRG GRIP RCPT TER-B.
Datasheet
2000966161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | 200096 | |
| Housing Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | TAK50 | |
| Type | Crimp Contact | |
| Part # Aliases | 200096-6161 02000966161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 96,000 / Multiples: 96,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.031 | $2,976.00 |
Need more?