Reference Only

200096-0261

Obsolete
Automotive Connectors TAK50 RCPT TERM SN SM GRIP B WIND

Manufacturer:

Mfr Part:
200096-0261

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Series200096
PackagingReel
ApplicationSignal, Wire-to-Board
Contact GenderSocket (Female)
Current Rating3 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamestAK50h
TypePCB Header
Voltage Rating14 VDC
Part # Aliases2000960261 02000960261

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?