Reference Only
1A4006-34
Standard Circular Connector MC 4P M-ATTCH STR PG13.5
Datasheet
1A4006-34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | 130017 | |
| Cable Diameter | 5.08 mm to 11.43 mm | |
| Compliance | CSA | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VAC/DC | |
| Wire Gauge | 15 AWG to 24 AWG | |
| Part # Aliases | 1300170020 01300170020 1300170020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?