Reference Only
19809-2000
Punches & Dies DIE SET(4) MMZ 14-12 AVIK (198092000).
Datasheet
19809-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| For Use With | Mini-Mac Series, used with 14-12 AWG Avikrimp | |
| Description/Function | Die set | |
| Product Type | Punches & Dies | |
| Series | T1102 | |
| Subcategory | Tools | |
| Part # Aliases | 0198092000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,393.99 | $1,393.99 | |
| $1,356.10 | $6,780.50 |
Need more?