Reference Only

19600-1307

Terminals FEMALE QK DISCONNECT.

Manufacturer:

Mfr Part:
19600-1307

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm x 0.5 mm
Wire Gauge Max22 AWG
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19600
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge22 AWG
Part # Aliases196001307 P-5239T 0196001307

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$5,820.00
Need more?
Contact Us