Reference Only

19435-1214

Automotive Connectors 12 WAY PNL MNT ASSY KEY A 22-18 NO GSKT.

Manufacturer:

Mfr Part:
19435-1214

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Pitch5.84 mm (0.23 in)
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
ColorBlack
Series19435
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Current Rating18 A
Description/FunctionMX150L Rear Mount Flange Plug
FeaturesWithout Gasket
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
Wire Gauge Range22 AWG to 18 AWG
Part # Aliases0194351214

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 864 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.82$5,028.48
$5.74$6,612.48
Need more?