Reference Only

19435-0614

Automotive Connectors 6 WAY PNL MNT ASSY K KEY A 22-18 NO GSKT.

Manufacturer:

Mfr Part:
19435-0614

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch5.84 mm (0.23 in)
GenderPlug (Male)
ColorBlack
Series19435
PackagingBulk
Current Rating18 A
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
Part # Aliases0194350614

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 960 / Multiples: 480)
Quantity Unit PriceExt. Price
$3.47$3,331.20
$3.37$4,852.80
$3.28$9,446.40
Need more?
Contact Us