Reference Only

19432-0005

Headers & Wire Housings MX150L 6CKT RECPT 10-12AWG W/CPA.

Manufacturer:

Mfr Part:
19432-0005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeReceptacle
Number of Positions6 Position
Pitch7.62 mm (0.3 in)
Number of Rows2 Row
Row Spacing9.73 mm
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderWithout Socket Contacts
Series19432
TradenameMX150L
ApplicationPower, Wire-to-Wire
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases194320005 0194320005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 192 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.02$2,883.84
$14.34$3,585.00
$14.13$7,065.00
Need more?
Contact Us