Reference Only

19429-0041

Automotive Connectors 2 Ckt Pnl Mnt Plug Thru-Hole Mnt 22-14.

Manufacturer:

Mfr Part:
19429-0041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5.84 mm (0.23 in)
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
Series19429
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Current Rating18 A
Description/FunctionMX150L Panel Mount Plug
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
TypeRear Mount Flange Assembly
Wire Gauge Range22 AWG to 14 AWG
Part # Aliases0194290041

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,248 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$3,194.88
$2.49$6,991.92
Need more?