Reference Only

19429-0030

Automotive Connectors 10-WAY PNL MNT ASSY THRU HOLE.

Manufacturer:

Mfr Part:
19429-0030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions10 Position
Pitch5.84 mm (0.23 in)
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
ColorBlack
Series19429
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Current Rating18 A
Description/FunctionMX150L Panel Mount Plug
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
TypeThrough Hole Flange Assembly
Wire Gauge Range22 AWG to 14 AWG
Part # Aliases0194290030

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,008 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.60$3,628.80
$3.41$8,593.20
Need more?
Contact Us