Reference Only

19429-0010

Headers & Wire Housings MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assy., w/out Gasket, Black.

Manufacturer:

Mfr Part:
19429-0010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeRear Mount Flange Assembly
Number of Positions6 Position
Pitch5.84 mm (0.23 in)
Number of Rows2 Row
Mounting StylePanel Mount
Termination StyleCrimp
Contact GenderWithout Pin Contacts
Series19429
TradenameMX150L
ApplicationPower, Wire-to-Wire
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating18 A
Flammability RatingUL 94 V-0
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0194290010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$2,889.60
$2.89$8,323.20
Need more?