Reference Only

19428-0032

Automotive Connectors 16 Ckt Vert. Header low profile.

Manufacturer:

Mfr Part:
19428-0032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions16 Position
Pitch5.84 mm (0.23 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingGold
Series19428
PackagingTray
Contact MaterialTin
Current Rating18 A
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
TypeLow Profile
Voltage Rating600 V
Part # Aliases0194280032

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,260 / Multiples: 180)
Quantity Unit PriceExt. Price
$9.67$12,184.20
Need more?