Reference Only

19427-0101

Obsolete
Automotive Connectors 16 Ckt R/A Header w/ Mounting Holes

Manufacturer:

Mfr Part:
19427-0101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions16 Position
Pitch5.84 mm (0.23 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
Sealed / UnsealedSealed
Series19427
Contact MaterialTin
Current Rating18 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
TypeWith PCB Flange
Voltage Rating600 V
Part # Aliases0194270101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?