Reference Only

19427-0032

Automotive Connectors 4 Ckt R/A Header w/out Mounting Holes.

Manufacturer:

Mfr Part:
19427-0032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
Pitch5.84 mm (0.23 in)
GenderPlug (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedSealed
Series19427
PackagingTray
ApplicationPower, Wire-to-Board
Contact MaterialTin
Current Rating18 A
Description/FunctionMX150L PCB Header
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
TypeWithout PCB Flange
Voltage Rating600 V
Wire Gauge Range22 AWG to 14 AWG
Part # Aliases0194270032

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.15$3,984.00
Need more?
Contact Us