Reference Only

19427-0025

Automotive Connectors 2-WAY GASKET FOR PNL MNT HDR.

Manufacturer:

Mfr Part:
19427-0025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeGasket
Number of Positions2 Position
Mounting StylePanel Mount
Series19427
PackagingBulk
Description/FunctionMX150L Gasket for Circuit Plug Housing with Flange
Housing MaterialRubber, EPDM
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
TypeGasket
Part # Aliases0194270025

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 936 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.468$438.04
$0.442$1,241.13
$0.429$2,275.41
$0.409$4,211.06
Need more?
Contact Us