Reference Only
19427-0022
Automotive Connectors 8-WAY GASKET FOR PNL MNT HDR.
Datasheet
19427-0022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Gasket | |
| Number of Positions | 8 Position | |
| Mounting Style | Panel Mount | |
| Series | 19427 | |
| Packaging | Bulk | |
| Description/Function | MX150L Gasket for Circuit Plug Housing with Flange | |
| Housing Material | Rubber, EPDM | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Gasket | |
| Part # Aliases | 0194270022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 960 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.692 | $664.32 | |
| $0.655 | $754.56 | |
| $0.614 | $1,650.43 | |
| $0.60 | $3,110.40 |
Need more?