Reference Only

19427-0021

Automotive Connectors 6-WAY GASKET FOR PNL MNT HDR.

Manufacturer:

Mfr Part:
19427-0021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeGasket
Number of Positions6 Position
Mounting StylePanel Mount
Series19427
PackagingBulk
Description/FunctionMX150L PCB Header
Housing MaterialRubber, EPDM
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150L
TypeGasket
Part # Aliases0194270021

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.584$560.64
$0.554$664.80
$0.519$1,370.16
$0.508$2,560.32
Need more?
Contact Us