Reference Only

19426-0002

Heavy Duty Power Connectors WEATHERTIGHT FEMALE BOOT 16-12 RND CBL.

Manufacturer:

Mfr Part:
19426-0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series19426
ProductAccessories
Accessory TypeBoot
Housing MaterialThermoplastic Elastomer (TPE)
Wire Gauge Min14 AWG
Wire Gauge Max12 AWG
PackagingBulk
TradenameSCPC
For Use WithSelf Contained Power Connectors
Housing GenderFemale
Mounting StyleCable
Number of Rows1 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases0194260002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.81$132.15
$8.30$249.00
$8.09$485.40
$7.87$826.35
$7.02$1,790.10
$6.60$3,366.00
$5.83$5,859.15
Need more?
Contact Us