Reference Only
19426-0001
Heavy Duty Power Connectors WEATHERTGHT MALEBOOT OT 16-12 AWG RND CBL.
Datasheet
19426-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19426 | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Housing Material | Thermoplastic Elastomer (TPE) | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Bulk | |
| Tradename | SCPC | |
| For Use With | Self Contained Power Connectors | |
| Housing Gender | Male | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0194260001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.17 | $152.55 | |
| $9.68 | $290.40 | |
| $9.22 | $553.20 | |
| $8.86 | $930.30 | |
| $8.32 | $2,121.60 | |
| $7.86 | $4,008.60 | |
| $7.32 | $7,356.60 |
Need more?