Reference Only
19425-0002
Heavy Duty Power Connectors WEATHERTIGHT FEMALE BOOT 16-12 AWG ROMEX.
Datasheet
19425-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19425 | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Housing Material | Thermoplastic Elastomer (TPE) | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Bulk | |
| Tradename | SCPC | |
| For Use With | Self Contained Power Connectors | |
| Housing Gender | Female | |
| Mounting Style | Cable | |
| Number of Rows | 1 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0194250002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.55 | $203.25 | |
| $13.03 | $390.90 | |
| $12.51 | $750.60 | |
| $11.81 | $1,240.05 | |
| $10.77 | $2,746.35 | |
| $10.07 | $5,135.70 | |
| $9.24 | $9,286.20 |
Need more?