Reference Only

19420-0012

Obsolete
Terminals MX150L FM TERM 22-18 SELECT GOLD

Manufacturer:

Mfr Part:
19420-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderReceptacle (Female)
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Contact MaterialTin
Series19420
TradenameMX150L
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0194200012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?