Reference Only

19417-0028

Terminals MX150L Male Terminal for 22-18 AWG Wire, Lg. 26.16mm, Tin Plated, Metal Strip Carrier.

Manufacturer:

Mfr Part:
19417-0028

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderPin (Male)
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialTin
Series19417
TradenameMX150L
PackagingReel
Contact GenderPin (Male)
Length26.16 mm
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0194170028

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.101$1,212.00
Need more?
Contact Us